Schneider Electric A9F03313 iC60N Circuit Breaker 13A 400V 3P LS-switch

MPN
A9F03313
EAN-13
3606480439919
Order Code
06-5251
Country of Origin
Bulgaria
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £45.94 £45.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Schneider Electric A9F03313 Circuit Breaker provides over-current and short-circuit protection with a 13 A capacity at 400 V. This miniature circuit breaker is usually used in electrical installations to ensure safety and reliability. Ideal for residential and commercial use, it effectively safeguards electrical systems against faults.
Type Circuit breaker
Current Rating 13A
Voltage Rating - AC 400V AC
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 13A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 54 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 4
Pollution degree 3
Power loss 2.3W
Rated current 13A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 20kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 400V
Voltage Rating 400V
Voltage type AC/DC
Width 54mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot