Schneider Electric A9F03463 iC60N Circuit Breaker 63A 400V 4P

MPN
A9F03463
EAN-13
3606480440083
Order Code
06-5253
Country of Origin
Bulgaria
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £67.81 £67.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Schneider Electric's A9F03463 is a circuit breaker designed to provide 63 A over-current and short-circuit protection at 400 V. This miniature circuit breaker is ideal for installation protection in electrical systems, offering reliable switching capabilities. Commonly used in residential and commercial applications, it helps ensure safety by preventing electrical overloads.
Type Circuit breaker
Current Rating 63A
Voltage Rating - AC 400V AC
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 63A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 72 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of pins 4
Number of poles (total) 4
Number of protected poles 4
Overvoltage category 4
Pollution degree 3
Power loss 5.6W
Rated current 63A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 20kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 400V
Voltage Rating 400V
Voltage type AC/DC
Width 72mm
Width in number of modular spacings 4

Reviews

Be the first to submit a review

Trustpilot