Schneider Electric A9F03425 iC60N Circuit Breaker 25A 400V 4-pole

MPN
A9F03425
EAN-13
3606480440045
Order Code
06-5252
Country of Origin
Bulgaria
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £35.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Schneider Electric A9F03425 is a 25 A, 400 V circuit breaker providing over-current and short-circuit protection. It is designed for installation protection, ensuring safe operation in electrical circuits. This miniature circuit breaker is typically used in residential and commercial applications for reliable circuit management.
Type Circuit breaker
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 25A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 72 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of pins 4
Number of poles (total) 4
Number of protected poles 4
Overvoltage category 4
Pollution degree 3
Power loss 3W
Rated current 25A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 20kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 400V
Voltage Rating 400V
Voltage type AC/DC
Width 72mm
Width in number of modular spacings 4

Reviews

Be the first to submit a review

Trustpilot