Schneider Electric A9F04140 iC60N Circuit Breaker 40A 230V 1P LS-Switch

MPN
A9F04140
EAN-13
3606480440403
Order Code
06-5261
Country of Origin
Bulgaria
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £12.22 £12.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/08/2026

The Schneider Electric A9F04140 circuit breaker is a 40 A, 230 V device designed for over-current and short-circuit protection. It is an automatic installation protection component suitable for safeguarding electrical circuits in residential and commercial settings. This miniature circuit breaker ensures efficient switching and reliable service continuity in power distribution systems.
Type Circuit breaker
Current Rating 40A
Voltage Rating - AC 230V AC
Tripping Characteristics C
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 40A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 18 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 4
Pollution degree 3
Power loss 3.6W
Rated current 40A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Voltage Rating 230V
Voltage type AC/DC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot