Schneider Electric A9F03302 iC60N Circuit Breaker 2A 400V 3-pole

MPN
A9F03302
EAN-13
3606480439889
Order Code
06-5250
Country of Origin
Bulgaria
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Schneider Electric A9F03302 circuit breaker is a 2 A, 400 V automatic installation protection device designed for short-circuit and over-current protection. As a miniature circuit breaker, it provides reliable switching and protection for electrical installations. It is typically used in residential, commercial, and industrial applications to ensure electrical safety.
Type Circuit breaker
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 2A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 54 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 4
Pollution degree 3
Power loss 1.9W
Rated current 2A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 50kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 50kA
Rated voltage 400V
Voltage Rating 400V
Voltage type AC/DC
Width 54mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot