Schützinger VSFK 8500/2.5/100/BL Test Lead 4mm Plug 100cm Blue 1pc |
06-7883
|
|
13 in stock, despatched in 4 working days
|
1+ £8.39
Price per unit Ex VAT
|
100.00cm |
Blue |
2.5mm² |
|
4mm |
18.1mm |
4mm |
-10 °C to +70°C |
CAT II 1000 V |
4 mm plug |
4 mm plug |
56.5mm |
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/100/GE Safety Test Lead 4mm Plug 100cm Yellow |
06-7885
|
|
24 in stock, despatched in 4 working days
|
1+ £8.39
Price per unit Ex VAT
|
100.00cm |
Yellow |
2.5mm² |
|
4mm |
18.1mm |
4mm |
-10 °C to +70°C |
CAT II 1000 V |
4 mm plug |
4 mm plug |
56.5mm |
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/100/GN Safety Test Lead 4mm 100cm Green |
06-7887
|
|
3 in stock, despatched in 4 working days
|
1+ £8.39
Price per unit Ex VAT
|
100.00cm |
Green |
2.5mm² |
|
4mm |
18.1mm |
4mm |
-10 °C to +70°C |
CAT II 1000 V |
4 mm plug |
4 mm plug |
56.5mm |
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/100/GNGE Test Lead 100cm Green-Yellow Safety 1pc |
06-7889
|
|
10 in stock, despatched in 4 working days
|
1+ £8.47
Price per unit Ex VAT
|
100cm |
Green-yellow |
|
PA 6.6 UL94 - V2 |
|
|
|
From -10 °C to +70 °C.°C |
|
|
|
|
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/100/RT Safety Test Lead 4mm Plug 100cm Red |
06-7891
|
|
45 in stock, despatched in 4 working days
|
1+ £8.39
Price per unit Ex VAT
|
100.00cm |
Red |
2.5mm² |
|
4mm |
18.1mm |
4mm |
-10 °C to +70°C |
CAT II 1000 V |
4 mm plug |
4 mm plug |
56.5mm |
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/100/SW Safety Test Lead 4mm Plug 100cm Black |
06-7893
|
|
13 in stock, despatched in 4 working days
|
1+ £8.39
Price per unit Ex VAT
|
100.00cm |
Black |
2.5mm² |
|
4mm |
18.1mm |
4mm |
-10 °C to +70°C |
CAT II 1000 V |
4 mm plug |
4 mm plug |
56.5mm |
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/150/BL Safety Test Lead 150cm Blue 1pc |
06-7895
|
|
15 in stock, despatched in 4 working days
|
1+ £9.75
Price per unit Ex VAT
|
150cm |
Blue |
|
PA 6.6 UL94 - V2 |
|
|
|
From -10 °C to +70 °C.°C |
|
|
|
|
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/150/GE Safety Test Lead 150cm Yellow 1pc |
06-7897
|
|
8 in stock, despatched in 4 working days
|
1+ £9.55
Price per unit Ex VAT
|
150cm |
Yellow |
|
PA 6.6 UL94 - V2 |
|
|
|
From -10 °C to +70 °C.°C |
|
|
|
|
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/150/GN Safety Test Lead 150cm Green 1pc |
06-7899
|
|
4 in stock, despatched in 4 working days
|
1+ £9.55
Price per unit Ex VAT
|
150cm |
Green |
|
PA 6.6 UL94 - V2 |
|
|
|
From -10 °C to +70 °C.°C |
|
|
|
|
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/150/GNGE Safety Test Lead 150cm Green-Yellow 1pc |
06-7901
|
|
13 in stock, despatched in 4 working days
|
1+ £9.73
Price per unit Ex VAT
|
150cm |
Green-yellow |
|
PA 6.6 UL94 - V2 |
|
|
|
From -10 °C to +70 °C.°C |
|
|
|
|
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/150/RT Safety Test Lead 150cm Red 1pc |
06-7903
|
|
23 in stock, despatched in 4 working days
|
1+ £9.77
Price per unit Ex VAT
|
150cm |
Red |
|
PA 6.6 UL94 - V2 |
|
|
|
From -10 °C to +70 °C.°C |
|
|
|
|
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/150/SW Safety Test Lead 150cm Black 1pc |
06-7907
|
|
Available to back orderBack order, lead time 10 days
|
1+ £9.77
Price per unit Ex VAT
|
150cm |
Black |
|
PA 6.6 UL94 - V2 |
|
|
|
From -10 °C to +70 °C.°C |
|
|
|
|
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/200/BL Safety Test Lead 200cm Blue 1pc |
06-7909
|
|
27 in stock, despatched in 4 working days
|
1+ £10.66
Price per unit Ex VAT
|
200cm |
Blue |
|
PA 6.6 UL94 - V2 |
|
|
|
From -10 °C to +70 °C.°C |
|
|
|
|
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/200/GE Safety Test Lead 200cm Yellow 1pc |
06-7911
|
|
5 in stock, despatched in 4 working days
|
1+ £10.42
Price per unit Ex VAT
|
200cm |
Yellow |
|
PA 6.6 UL94 - V2 |
|
|
|
From -10 °C to +70 °C.°C |
|
|
|
|
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/200/GN Safety Test Lead 200cm Green 1pc |
06-7913
|
|
14 in stock, despatched in 4 working days
|
1+ £10.66
Price per unit Ex VAT
|
200cm |
Green |
|
PA 6.6 UL94 - V2 |
|
|
|
From -10 °C to +70 °C.°C |
|
|
|
|
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/200/GNGE Safety Test Lead 200cm Green-Yellow 1pc |
06-7915
|
|
7 in stock, despatched in 4 working days
|
1+ £10.42
Price per unit Ex VAT
|
200cm |
Green-yellow |
|
PA 6.6 UL94 - V2 |
|
|
|
From -10 °C to +70 °C.°C |
|
|
|
|
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/200/RT Safety Test Lead 200cm Red 1pc |
06-7919
|
|
21 in stock, despatched in 4 working days
|
1+ £10.66
Price per unit Ex VAT
|
200cm |
Red |
|
PA 6.6 UL94 - V2 |
|
|
|
From -10 °C to +70 °C.°C |
|
|
|
|
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/200/SW Safety Test Lead 200cm Black 1pc |
06-7921
|
|
35 in stock, despatched in 4 working days
|
1+ £10.66
Price per unit Ex VAT
|
200cm |
Black |
|
PA 6.6 UL94 - V2 |
|
|
|
From -10 °C to +70 °C.°C |
|
|
|
|
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/50/BL Safety Test Lead 4mm Plug 50cm Blue |
06-7923
|
|
28 in stock, despatched in 4 working days
|
1+ £7.75
Price per unit Ex VAT
|
50.00cm |
Blue |
2.5mm² |
|
4mm |
18.1mm |
4mm |
-10 °C to +70°C |
CAT II 1000 V |
4 mm plug |
4 mm plug |
56.5mm |
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/50/GNGE Safety Test Lead 50cm Green-Yellow |
06-7929
|
|
3 in stock, despatched in 4 working days
|
1+ £7.86
Price per unit Ex VAT
|
50cm |
Green-yellow |
|
PA 6.6 UL94 - V2 |
|
|
|
From -10 °C to +70 °C.°C |
|
|
|
|
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/50/RT Safety Test Lead 4 mm Plug 50 cm Red |
06-7931
|
|
26 in stock, despatched in 4 working days
|
1+ £7.73
Price per unit Ex VAT
|
50.00cm |
Red |
2.5mm² |
|
4mm |
18.1mm |
4mm |
-10 °C to +70°C |
CAT II 1000 V |
4 mm plug |
4 mm plug |
56.5mm |
Safety test lead |
Nickel plated |
32A |
1000V |
Schützinger VSFK 8500/2.5/50/SW Safety Test Lead 4mm Plug 50cm Black |
06-7933
|
|
Available to back orderBack order, lead time 9 days
|
1+ £7.81
Price per unit Ex VAT
|
50.00cm |
Black |
2.5mm² |
|
4mm |
18.1mm |
4mm |
-10 °C to +70°C |
CAT II 1000 V |
4 mm plug |
4 mm plug |
56.5mm |
Safety test lead |
Nickel plated |
32A |
1000V |