Schützinger VSFK 8500/2.5/200/SW Safety Test Lead 200cm Black 1pc

MPN
VSFK 8500 / 2.5 / 200 / SW
Brand
Schutzinger
EAN-13
2050009137625
Order Code
06-7921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Schützinger VSFK 8500 / 2.5 / 200 / SW Safety test lead is a high-quality product measuring 200 cm in length and designed for reliable electrical testing. This black test lead ensures safety during use and is ideal for various diagnostic tasks in laboratories or workshops. Manufactured by Schützinger, it is suitable for professionals requiring accurate and secure test connections.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Black
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot