Schützinger VSFK 8500/2.5/100/SW Safety Test Lead 4mm Plug 100cm Black

Image Representative of Range

Schützinger VSFK 8500/2.5/100/SW Safety Test Lead 4mm Plug 100cm Black

MPN
VSFK 8500 / 2.5 / 100 / SW
Brand
Schutzinger
EAN-13
2050006640258
Order Code
06-7893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Schützinger manufactures the VSFK 8500 / 2.5 / 100 / SW safety test lead, featuring 4 mm plugs and measuring 100 cm in length, available in black. This test lead is designed for secure connections in electrical testing environments. Typical applications include use in laboratories and for electronics diagnostics.
Cable Length 1m
Nominal Current 32A
Type Safety test lead
Colour Black
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Voltage 1000V
Reading Category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

Reviews

Be the first to submit a review

Trustpilot