Schützinger VSFK 8500/2.5/150/BL Safety Test Lead 150cm Blue 1pc

MPN
VSFK 8500 / 2.5 / 150 / BL
Brand
Schutzinger
EAN-13
2050009137519
Order Code
06-7895
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £11.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Schützinger VSFK 8500 / 2.5 / 150 / BL safety test lead is a robust and reliable connection cable measuring 150 cm in length. It is designed for safe electrical testing tasks, ensuring secure connections with its insulated ends. Ideal for use in laboratory and electronic testing environments, this blue test lead enhances equipment compatibility and operator safety.
Cable Length 1.5m
Nominal Current 32A
Type Safety test lead
Colour Blue
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot