Schützinger VSFK 8500/2.5/100/GE Safety Test Lead 4mm Plug 100cm Yellow

Image Representative of Range

Schützinger VSFK 8500/2.5/100/GE Safety Test Lead 4mm Plug 100cm Yellow

MPN
VSFK 8500 / 2.5 / 100 / GE
Brand
Schutzinger
EAN-13
2050006640227
Order Code
06-7885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Schützinger VSFK 8500 / 2.5 / 100 / GE is a yellow safety test lead featuring 4 mm plugs on both ends and measuring 100.00 cm in length. Manufactured by Schützinger, it is designed for general electrical testing and measurement applications, offering reliable, insulated connections. This test lead is ideal for safe and accurate diagnostics in laboratories and electronic service environments.
Cable Length 1m
Nominal Current 32A
Type Safety test lead
Colour Yellow
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Voltage 1000V
Reading Category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

Reviews

Be the first to submit a review

Trustpilot