Rittal 1432000 AX Switchboard Cabinet 250x350x150mm Polyester Grey |
06-4101
|
|
Despatched within 4 working days - 8 in stock
|
1+ £92.13
Price per unit Ex VAT
|
350mm |
150mm |
250mm |
IP66 |
(W x H x D) 250 x 350 x 150 mm |
IP66 |
Without viewing window |
AX 1432.000 |
483 mm (19") |
|
Switchboard cabinet |
Light grey |
Rittal 1434000 AX Switchboard Cabinet 300x400x200mm Light Grey |
06-4103
|
|
Despatched within 4 working days - 7 in stock
|
1+ £126.77
Price per unit Ex VAT
|
400mm |
200mm |
300mm |
IP66 |
(W x H x D) 300 x 400 x 200 mm |
IP66 |
Without viewing window |
AX 1434.000 |
|
|
Switchboard cabinet |
Light grey |
Rittal 1444000 AX Switchboard Cabinet 400x400x200mm Light Grey |
06-4105
|
|
Despatched within 4 working days - 12 in stock
|
1+ £152.28
Price per unit Ex VAT
|
400mm |
200mm |
400mm |
IP66 |
(W x H x D) 400 x 400 x 200 mm |
IP66 |
Without viewing window |
AX 1444.000 |
483 mm (19") |
No |
Switchboard cabinet |
Light grey |
Rittal 1446000 AX Switchboard Cabinet 400x600x200mm Polyester Light Grey |
06-4107
|
|
Back order - 2 availableBack-order availability date - 12/11/2026
|
1+ £195.06
Price per unit Ex VAT
|
600mm |
200mm |
400mm |
IP66 |
(W x H x D) 400 x 600 x 200 mm |
IP66 |
Without viewing window |
AX 1446.000 |
|
|
Switchboard cabinet |
Light grey |
Rittal 1448000 AX Switchboard Cabinet 400x400x200mm Light Grey |
06-4109
|
|
Despatched within 4 working days - 3 in stock
|
1+ £203.22
Price per unit Ex VAT
|
400mm |
200mm |
400mm |
IP56 |
(W x H x D) 400 x 400 x 200 mm |
IP56 |
With window |
AX 1448.000 |
|
|
Switchboard cabinet |
Light grey |
Rittal 1466000 AX Switchboard Cabinet 600x600x200mm Polyester Grey |
06-4111
|
|
Back order - 3 availableBack-order availability date - 12/11/2026
|
1+ £276.06
Price per unit Ex VAT
|
600mm |
200mm |
600mm |
IP66 |
(W x H x D) 600 x 600 x 200 mm |
IP66 |
Without viewing window |
AX 1466.000 |
|
|
Switchboard cabinet |
Light grey |
Rittal 1468000 AX Switchboard Cabinet 600x800x300mm Light Grey |
06-4113
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £408.11
Price per unit Ex VAT
|
800mm |
300mm |
600mm |
IP66 |
(W x H x D) 600 x 800 x 300 mm |
IP66 |
Without viewing window |
AX 1468.000 |
|
|
Switchboard cabinet |
Light grey |