Rittal 1466000 AX Switchboard Cabinet 600x600x200mm Polyester Grey

MPN
1466000
Brand
Rittal
EAN-13
4028177006829
Order Code
06-4111
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £276.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Rittal manufactures the AX 1466.000 switchboard cabinet, constructed from polyester-coated steel plate, and finished in light grey. The compact dimensions of 600 x 600 x 200 mm make it ideal for housing electrical components in various industrial or commercial settings. Its durable design ensures long-lasting protection and reliability in demanding environments.
Type Switchboard cabinet
Enclosure Height 600mm
Enclosure Length 200mm
Enclosure Width 600mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 600 x 600 x 200 mm
IP Rating IP66
Misc Attribute 1 Without viewing window
Misc Attribute 2 AX 1466.000

Reviews

Be the first to submit a review

Trustpilot