Rittal 1432000 AX Switchboard Cabinet 250x350x150mm Polyester Grey

MPN
1432000
Brand
Rittal
EAN-13
4028177006348
Order Code
06-4101
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £92.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Rittal manufactures the AX 1432.000 Switchboard Cabinet, featuring dimensions of 250 x 350 x 150 mm, made from polyester and steel plate in a light grey finish. This cabinet is designed for housing electrical components, providing protection and organisation within industrial environments. Commonly used in automation and control systems, it ensures durability and reliability in various challenging conditions.
Type Switchboard cabinet
Enclosure Height 350mm
Enclosure Length 150mm
Enclosure Width 250mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 250 x 350 x 150 mm
IP Rating IP66
Misc Attribute 1 Without viewing window
Misc Attribute 2 AX 1432.000
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot