Rittal 1446000 AX Switchboard Cabinet 400x600x200mm Polyester Light Grey

MPN
1446000
Brand
Rittal
EAN-13
4028177006546
Order Code
06-4107
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £195.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 07/10/2026

Manufactured by Rittal, the AX 1446.000 switchboard cabinet features dimensions of 400 x 600 x 200 mm and is made from polyester and steel plate, ensuring durability. It comes in a light grey colour and is suitable for housing electrical equipment securely. Typical applications include use in industrial, commercial, and outdoor environments to protect sensitive electrical components.
Type Switchboard cabinet
Enclosure Height 600mm
Enclosure Length 200mm
Enclosure Width 400mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 400 x 600 x 200 mm
IP Rating IP66
Misc Attribute 1 Without viewing window
Misc Attribute 2 AX 1446.000

Reviews

Be the first to submit a review

Trustpilot