Rittal 1448000 AX Switchboard Cabinet 400x400x200mm Light Grey

MPN
1448000
Brand
Rittal
EAN-13
4028177006614
Order Code
06-4109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £203.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rittal AX 1448.000 is a light grey switchboard cabinet measuring 400 x 400 x 200 mm, designed with polyester and a steel plate. It features a polycarbonate (PC) construction for durability and reliability. This cabinet is typically used for housing electrical components in various industrial and commercial applications.
Type Switchboard cabinet
Enclosure Height 400mm
Enclosure Length 200mm
Enclosure Width 400mm
Colour Light grey
Protection Rating IP56
Dim (W x H x D) 400 x 400 x 200 mm
IP Rating IP56
Misc Attribute 1 With window
Misc Attribute 2 AX 1448.000

Reviews

Be the first to submit a review

Trustpilot