Rittal 1468000 AX Switchboard Cabinet 600x800x300mm Light Grey

MPN
1468000
Brand
Rittal
EAN-13
4028177006928
Order Code
06-4113
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £408.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/10/2026

Manufactured by Rittal, the AX 1468.000 Switchboard cabinet is a durable enclosure designed with a steel plate construction and a light grey polyester finish. It measures 600 x 800 x 300 mm, making it suitable for housing electrical and electronic equipment in industrial settings. This cabinet provides a robust solution for protecting sensitive components in both indoor and outdoor environments.
Type Switchboard cabinet
Enclosure Height 800mm
Enclosure Length 300mm
Enclosure Width 600mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 600 x 800 x 300 mm
IP Rating IP66
Misc Attribute 1 Without viewing window
Misc Attribute 2 AX 1468.000

Reviews

Be the first to submit a review

Trustpilot