Rittal 1434000 AX Switchboard Cabinet 300x400x200mm Light Grey

MPN
1434000
Brand
Rittal
EAN-13
4028177006409
Order Code
06-4103
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £126.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Rittal's AX 1434.000 Switchboard Cabinet is crafted from durable polyester and steel plate, featuring a light grey finish. The cabinet measures 300 x 400 x 200 mm, ideal for housing electrical components securely. Commonly utilised in industrial settings, it provides protection and organisation for electrical systems.
Type Switchboard cabinet
Enclosure Height 400mm
Enclosure Length 200mm
Enclosure Width 300mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 300 x 400 x 200 mm
IP Rating IP66
Misc Attribute 1 Without viewing window
Misc Attribute 2 AX 1434.000

Reviews

Be the first to submit a review

Trustpilot