Rittal 1444000 AX Switchboard Cabinet 400x400x200mm Light Grey

MPN
1444000
Brand
Rittal
EAN-13
4028177006478
Order Code
06-4105
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £167.89 £152.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Rittal Switchboard cabinet AX 1444.000 is constructed from polyester and steel plate, finished in a light grey colour. This compact unit, measuring 400 x 400 x 200 mm, is designed for housing electrical components securely. It is typically used in industrial and commercial settings to organise and protect sensitive electronics and connections.
Type Switchboard cabinet
Enclosure Height 400mm
Enclosure Length 200mm
Enclosure Width 400mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 400 x 400 x 200 mm
IP Rating IP66
Misc Attribute 1 Without viewing window
Misc Attribute 2 AX 1444.000
Rack size 483 mm (19")
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot