Ring 8AC1PZ-0EU0 IP Video Door Chime Pro Wi-Fi Repeater Easy Setup |
10-4812
|
|
Despatched within 4 working days - 27 in stock
|
1+ £53.01
Price per unit Ex VAT
|
Additional chime |
|
|
29mm |
|
White |
|
103mm |
|
Required, included |
|
Additional gong with repeater |
Adapter |
483 mm (19") |
|
|
|
|
1.0in |
Wi-Fi |
Ring 8VR1E7-0EU0 Video Doorbell Elite PoE Interchangeable Faceplates |
10-4828
|
|
|
1+ £433.86
Price per unit Ex VAT
|
Complete kit |
Direct transfer to smartphone. Optional cloud storage. |
|
55.1mm |
Nickel (satin), Pearl white, Black |
|
|
119.4mm |
No display |
Required, included |
160° |
Ring Video Door Bell Elite |
|
|
Surface-mount |
|
2 |
1080p Full HD |
1.0in |
|
Ring 8VRAGZ-0EU0 Video Doorbell Wired Wi-Fi Night Vision Notifications |
10-4829
|
|
Despatched within 4 working days - 7 in stock
|
1+ £60.28
Price per unit Ex VAT
|
Outdoor panel |
1080p; |
Alexa |
28mm |
|
|
2.4 GHz |
128mm |
|
Not required |
160° |
|
|
|
Surface-mount |
mains-powered |
|
1080p; |
|
Wi-Fi |
Ring 8VRBPZ-0EU0 Video Doorbell Pro 2 HD+ Wi-Fi Intercom Nickel Finish |
10-4830
|
|
Despatched within 4 working days - 6 in stock
|
1+ £205.59
Price per unit Ex VAT
|
Outdoor panel |
|
|
21mm |
|
Nickel (matt) |
|
114mm |
|
|
150° |
Exterior module |
|
|
Surface-mount |
via PSU |
|
1536p HD |
1.0in |
Wi-Fi |
Ring 8VRCPZ-0EU0 Pro 2 Video Doorbell HD+ 3D Motion Wi-Fi Matt Nickel |
10-4831
|
|
Despatched within 4 working days - 5 in stock
|
1+ £212.13
Price per unit Ex VAT
|
Outdoor panel |
|
|
22mm |
|
Nickel (matt) |
|
114mm |
|
|
150° |
Exterior module |
|
|
Surface-mount |
via doorbell wiring |
|
1536p HD |
|
Wi-Fi |
Ring B09WZBVWL9 Video Doorbell Plus HD Nickel Matt 1536p Works with Alexa |
10-4832
|
|
|
1+ £160.41
Price per unit Ex VAT
|
|
|
Alexa |
28mm |
Nickel (matt), Black |
|
2.4 GHz |
126mm |
|
|
155° |
|
|
|
|
|
|
1536p |
1.0in |
|
Ring B0B2BNM4PV Battery Video Doorbell Pro IP Intercom Wi-Fi Nickel |
10-4833
|
|
Back order - 4 availableBack-order availability date - 03/12/2026
|
1+ £205.57
Price per unit Ex VAT
|
|
1536p HD+ video |
Alexa |
28mm |
|
Nickel (matt) |
|
128mm |
|
|
150° |
|
|
|
Surface-mount |
|
|
|
|
Wi-Fi |
Ring B0BFJNL42P Video Doorbell 2nd Gen Nickel Wi-Fi 1536p HD Alexa Compatible |
10-4834
|
|
|
1+ £189.47
Price per unit Ex VAT
|
|
|
Alexa |
28mm |
Nickel (matt), Black |
|
2.4 GHz |
126mm |
|
|
155° |
|
|
|
|
rechargeable |
|
1536p |
|
Wi-Fi |