Ring B0B2BNM4PV Battery Video Doorbell Pro IP Intercom Wi-Fi Nickel

MPN
B0B2BNM4PV
Brand
ring
EAN-13
0840268988173
Order Code
10-4833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £241.85 £205.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Ring B0B2BNM4PV IP video door intercom features Wi-Fi connectivity and a matt nickel finish. This door intercom allows for clear video communication and remote access via smart devices. Ideal for enhancing home security, it is suitable for residential use or small business premises.
Type IP video door intercom
Camera type 1536p HD+ video
Cloud integration Alexa
Depth 28mm
Factory colour Nickel (matt)
Height 128mm
Max. viewing angle hor. 150°
Mounting type (outdoor) Surface-mount
Transfer Type Wi-Fi
Vertical viewing angle 150°
Width 62mm

Reviews

Be the first to submit a review

Trustpilot