Ring 8VRCPZ-0EU0 Pro 2 Video Doorbell HD+ 3D Motion Wi-Fi Matt Nickel

MPN
8VRCPZ-0EU0
Brand
ring
EAN-13
0842861112993
Order Code
10-4831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £249.57 £212.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ring 8VRCPZ-0EU0 IP video door intercom, also known as the Video Doorbell Pro 2, is a Wi-Fi enabled outdoor panel in a matte nickel finish. This door intercom offers high-definition video and advanced security features, making it ideal for residential applications. Manufactured by Ring, it enables homeowners to monitor and communicate with visitors remotely through their smartphone or tablet.
Type IP video door intercom
Component Outdoor panel
Depth 22mm
Factory colour Nickel (matt)
Height 114mm
Max. viewing angle hor. 150°
Misc Attribute Exterior module
Mounting type (outdoor) Surface-mount
Power supply (LOV) via doorbell wiring
Resolution 1536p HD
Transfer Type Wi-Fi
Units 1
Vertical viewing angle 150°
Weight 0.395
Width 49mm

Reviews

Be the first to submit a review

Trustpilot