Ring 8VRAGZ-0EU0 Video Doorbell Wired Wi-Fi Night Vision Notifications

MPN
8VRAGZ-0EU0
Brand
ring
EAN-13
0840080581354
Order Code
10-4829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £70.92 £60.28
10+ £58.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Ring, the 8VRAGZ-0EU0 Video Doorbell Wired is an IP video door intercom with Wi-Fi capabilities for reliable outdoor use. This door intercom provides enhanced home security by enabling video communication with visitors via your smartphone or device. Ideal for residential applications, it allows homeowners to monitor and control access to their property from anywhere.
Type IP video door intercom
Camera type 1080p;
Cloud integration Alexa
Component Outdoor panel
Depth 28mm
Frequency 2.4 GHz
Height 128mm
Hub Not required
Max. viewing angle hor. 160°
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Resolution 1080p;
Transfer Type Wi-Fi
Units 1
Weight 0.16
Width 62mm

Reviews

Be the first to submit a review

Trustpilot