Ring B0BFJNL42P Video Doorbell 2nd Gen Nickel Wi-Fi 1536p HD Alexa Compatible

MPN
B0BFJNL42P
Brand
ring
EAN-13
0840268918316
Order Code
10-4834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £189.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 05/10/2026

The Ring B0BFJNL42P IP video door intercom enables secure communication with visitors through its Wi-Fi connectivity. This Video Doorbell + Chime (2nd Gen) features a nickel matt finish and a black chime, providing modern aesthetics and functionality. Ideal for enhancing home security, it allows homeowners to interact with visitors from anywhere via an app.
Type IP video door intercom
Cloud integration Alexa
Colour Nickel (matt), Black
Depth 28mm
Frequency 2.4 GHz
Height 126mm
Max. viewing angle hor. 155°
Power supply (LOV) rechargeable
Resolution 1536p
Transfer Type Wi-Fi
Units 1
Vertical viewing angle 155°
Width 62mm

Reviews

Be the first to submit a review

Trustpilot