Christmas Opening Hours and Delivery Dates here

Ring 8VR1E7-0EU0 Video Doorbell Elite PoE Interchangeable Faceplates

Order Code:

10-4828

Brand: ring MPN: 8VR1E7-0EU0 EAN-13: 0842861101652

Discontinued


The Ring doorbell Elite, model 8VR1E7-0EU0, is an IP video door intercom system featuring both LAN and Wi-Fi connectivity in a complete kit. It comes in a detached satin nickel finish with options for pearl white and black. Typically used for home security, this wireless doorbell enables homeowners to monitor their entrance with its integrated camera and intercom capabilities.
Type IP video door intercom
Camera type Direct transfer to smartphone. Optional cloud storage.
Component Complete kit
Depth 55.1mm
Display Type No display
Height 119.4mm
Hub Required, included
Leads 2
Material (external) Plastic
Max. viewing angle hor. 160°
Misc Attribute Ring Video Door Bell Elite
Mounting type (outdoor) Surface-mount
Resolution 1080p Full HD
Screen size diagonal (inches) 1.0in
Units 1
Upgradable with External extension
Vertical viewing angle 90°
Width 69.8mm

Trustpilot