Ring 8VRBPZ-0EU0 Video Doorbell Pro 2 HD+ Wi-Fi Intercom Nickel Finish

MPN
8VRBPZ-0EU0
Brand
ring
EAN-13
0842861112986
Order Code
10-4830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £241.87 £205.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Ring Video Doorbell Pro Plug-in 2 by Ring features a sleek nickel matte finish and Wi-Fi connectivity for outdoor use. With its integrated camera, the device provides enhanced home security through video monitoring and intercom capabilities. It is ideal for residential use, allowing homeowners to see and communicate with visitors remotely.
Type IP video door intercom
Component Outdoor panel
Depth 21mm
Factory colour Nickel (matt)
Height 114mm
Max. viewing angle hor. 150°
Misc Attribute Exterior module
Mounting type (outdoor) Surface-mount
Power supply (LOV) via PSU
Resolution 1536p HD
Screen size diagonal (inches) 1.0in
Transfer Type Wi-Fi
Units 1
Vertical viewing angle 150°
Weight 0.587
Width 47mm

Reviews

Be the first to submit a review

Trustpilot