Ring B09WZBVWL9 Video Doorbell Plus HD Nickel Matt 1536p Works with Alexa

MPN
B09WZBVWL9
Brand
ring
EAN-13
0840268915315
Order Code
10-4832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £160.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 05/10/2026

Ring's Video Doorbell Plus, model B09WZBVWL9, features a sleek nickel matte finish. It is an IP video door intercom designed for enhanced security and convenience. Commonly used in home or office settings, it allows you to monitor and communicate with visitors remotely.
Type IP video door intercom
Cloud integration Alexa
Colour Nickel (matt), Black
Depth 28mm
Frequency 2.4 GHz
Height 126mm
Max. viewing angle hor. 155°
Resolution 1536p
Screen size diagonal (inches) 1.0in
Vertical viewing angle 155°
Width 62mm

Reviews

Be the first to submit a review

Trustpilot