RIDGID 31125 Aluminium Offset Pipe Wrench 450mm (18in)

MPN
31125
Brand
RIDGID
EAN-13
0095691311252
Order Code
96-9144
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £263.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

RIDGID Aluminium Offset Pipe Wrenches feature a jaw opening parallel to the handle and a narrower hook jaw head. This lightweight wrench provides easy entry into tight spots and is ideal for overhead applications.

RIDGID Aluminium Offset Pipe Wrench

Size: 450mm (18in).
Capacity: 65mm (3.1/2in).
Weight: 1.6kg.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot