3M™ PhotoMount™ Adhesive 400ml

MPN
7100297499
Brand
3M
GTIN-14
05900422003175
Order Code
34-3006
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.36 £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 45 in stockAdditional quantity lead time 3 days

Buy 3M Photo Mount Adhesive 400ml – a strong, permanent ozone-friendly aerosol adhesive, ideal for reproductions, illustrations, maps, posters and signs.


  • Allows time for positioning before bonding takes place
  • pH neutral, making it photo safe
  • Will not show through, discolour, bleed or wrinkle
  • Resists heat and moisture for more permanent bond
  • Supplied in 400ml cans
Type Photo mount
Colour White
Dispensing Method Aerosol
Volume 400ml
Quantity per pack 1 pc(s)
Substance Spray

Questions

*Question functionality currently disabled
Question by: Product code: 34-3006

Q. Does this adhesive have a colour or is it clear, I need to affix a transparent acetate.

A. Hi Ian, thank you for your question. 3M list this as a clear, professional-grade adhesive.

Reviews

Be the first to submit a review

Trustpilot