31120 Aluminium Offset Pipe Wrench 350mm (14in)

RIDGID Brand: RIDGID

RIDGID Aluminium Offset Pipe Wrenches feature a jaw opening parallel to the handle and a narrower hook jaw head. This lightweight wrench provides easy entry into tight spots and is ideal for overhead applications.

RIDGID Aluminium Offset Pipe Wrench

Size: 350mm (14in).
Capacity: 50mm (2in).
Weight: 0.9kg.

Description Image Product Buy Pricing (Ex VAT) Type
RIDGID 31120 Aluminium Offset Pipe Wrench 350mm (14in)
RIDGID 31120 Aluminium Offset Pipe Wrench 350mm (14in)
Standard range
Order code: 96-9143
MPN: 31120

Despatched within 4 working days - 5 in stock
1+ £115.44
Price per unit Ex VAT
Wrench
RIDGID 31125 Aluminium Offset Pipe Wrench 450mm (18in)
RIDGID 31125 Aluminium Offset Pipe Wrench 450mm (18in)
Standard range
Order code: 96-9144
MPN: 31125

Despatched within 4 working days - 2 in stock
1+ £265.80
Price per unit Ex VAT
Wrench
RIDGID 31130 Aluminium Offset Pipe Wrench 600mm (24in)
RIDGID 31130 Aluminium Offset Pipe Wrench 600mm (24in)
Extended range
Order code: 96-9145
MPN: 31130

Available to back orderPlease contact us for lead time
1+ £188.89
Price per unit Ex VAT
Wrench

Trustpilot