Renkforce RF-4737358 On-ear headset Corded Stereo Black Volume control Mute |
17-4438
|
|
Despatched within 4 working days - 231 in stock
|
1+ £20.83
Price per unit Ex VAT
|
On ear |
2.38m |
Black |
Stereo |
20 Hz - 20kHz |
155.5g |
|
65mm |
100 Hz - 20kHz |
Overhead |
USB |
|
|
|
184mm |
-42dB |
PC |
163mm |
Corded (1075100) |
Renkforce RF-5045268 On-ear headset corded stereo black silver volume control |
17-4605
|
|
Despatched within 4 working days - 103 in stock
|
1+ £5.35
Price per unit Ex VAT
|
On ear |
|
White |
Stereo |
50-16000Hz |
|
|
|
20-20000Hz |
Overhead |
3.5 mm jack |
Volume control |
|
|
|
-54dB |
PC |
|
Corded (1075100) |
Renkforce RF-5046580 In-ear headphones corded black |
17-4608
|
|
Despatched within 4 working days - 1,780 in stock
|
1+ £3.46
Price per unit Ex VAT
|
In ear |
In-Ear |
Black |
|
|
12g |
|
|
|
|
3.5 mm jack |
|
16Ω |
105dB |
|
|
|
|
Corded (1075100) |
Renkforce RF-5047972 On-ear headphones Corded Mono Black Ear clip |
17-4646
|
|
Despatched within 4 working days - 1,090 in stock
|
1+ £4.18
Price per unit Ex VAT
|
On ear |
297cm |
Black |
Mono |
|
17g |
Universal |
80mm |
|
On-ear |
3.5 mm jack |
|
32Ω |
|
50mm |
|
PC |
30mm |
Corded (1075100) |
Renkforce RF-5152722 RF-HS-130 On-ear headphones Corded Black Volume control |
17-4676
|
|
Despatched within 4 working days - 160 in stock
|
1+ £8.96
Price per unit Ex VAT
|
On ear |
1.2m |
Black |
Stereo |
20Hz-20kHz |
50g |
Universal |
155mm |
20 Hz-20kHz |
On-ear |
3.5 mm jack |
Volume control |
32Ω |
90dB |
120mm |
|
|
55mm |
Corded (1075100) |
Renkforce RF-6443176 In-ear headset Corded Black Remote control |
17-4959
|
|
Despatched within 4 working days - 403 in stock
|
1+ £4.15
Price per unit Ex VAT
|
In ear |
1.2m |
Black |
|
20 - 20.000Hz |
15g |
Universal |
|
|
|
3.5 mm jack |
Remote control |
32Ω |
96dB |
|
|
|
|
Corded (1075100) |