Renkforce RF-5047972 On-ear headphones Corded Mono Black Ear clip

MPN
RF-5047972
Brand
Renkforce
EAN-13
4064161207292
Order Code
17-4646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.72 £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,090 in stock

Renkforce RF-5047972 on-ear headphones are designed as a corded mono audio accessory, characterised by their sleek black finish and practical ear clip design. Also referenced as Renkforce HK-1S (1075100), these headphones combine functionality and practicality, making them suitable for applications where simplicity and durability are paramount. Typical engineering applications for these headphones include use in environments where one-ear monitoring is necessary, such as audio testing, communication in operational command centres, or industrial settings requiring clear voice communication while keeping the other ear free for environmental awareness. With their robust construction and efficient sound delivery, the headphones are tailored to meet the stringent demands of professional communication tasks.
Type On ear
Cable Length 297cm
Colour Black
Audio channels Mono
Transfer Type Corded (1075100)
Weight 17g
Control Type Universal
Depth 80mm
Headband-Type On-ear
Headset connection 3.5 mm jack
Height 50mm
Impedance 32Ω
Suitable For PC
Width 30mm

Reviews

Be the first to submit a review

Trustpilot