Renkforce RF-5152722 RF-HS-130 On-ear headphones Corded Black Volume control

MPN
RF-5152722
Brand
Renkforce
EAN-13
4064161217604
Order Code
17-4676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

Renkforce RF-5152722, also known as the RF-HS-130, is a pair of on-ear headphones designed for corded connectivity and is finished in black. Engineered for reliable performance, these headphones feature an integrated volume control, allowing precise adjustment of audio levels directly on the device. They are designed for standard stereo sound reproduction, making them suitable for a variety of applications, including audio testing, multimedia workstations, and telecommunication systems. The durable construction and straightforward design make them ideal for environments that demand consistent audio output and ease of use. The model is specifically aligned for settings where functionality and durability are prioritised over wireless capabilities.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Frequency Range 20Hz-20kHz
Transfer Type Corded (1075100)
Weight 50g
Control Type Universal
Depth 155mm
Frequency Range (microphone) 20 Hz-20kHz
Headband-Type On-ear
Headphone Features Volume control
Headset connection 3.5 mm jack
Height 120mm
Impedance 32Ω
Sound pressure 90dB
Width 55mm

Reviews

Be the first to submit a review

Trustpilot