Renkforce RF-6443176 In-ear headset Corded Black Remote control

MPN
RF-6443176
Brand
Renkforce
EAN-13
4064161336480
Order Code
17-4959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.69 £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 403 in stock

Renkforce RF-6443176 is an in-ear headset that offers a corded design in a sleek black finish, making it a versatile addition to any audiophile's collection. The headset includes a remote control feature, allowing users to manage audio playback and phone functions with ease, which is ideal for integrating with mobile devices and portable audio players. Designed for durability and comfortable fit, this model is suitable for contexts where wired connectivity is preferred, particularly in engineering settings where stable and uninterrupted audio performance is crucial. The alternate description, RF-IE-JH01, highlights its utility in professional telephony or other communication-focused environments, ensuring practical applications in both personal and professional audio transmission contexts.
Type In ear
Cable Length 1.2m
Colour Black
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 15g
Control Type Universal
Headphone Features Remote control
Headset connection 3.5 mm jack
Impedance 32Ω
Sound pressure 96dB

Reviews

Be the first to submit a review

Trustpilot