Renkforce RF-5046580 In-ear headphones corded black

MPN
RF-5046580
Brand
Renkforce
EAN-13
4064161206769
Order Code
17-4608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.74 £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,780 in stock

Renkforce RF-5046580 presents its in-ear headphones, a corded model with a striking black finish, offering a reliable audio solution for professional and personal use. Designed with precision, these headphones deliver high-fidelity sound through their compact, ergonomic structure, enabling them to fit comfortably within the user's ears while minimising external noise interference. Engineered for efficient acoustic performance, the Renkforce RF-5046580 is ideally suited for use in environments where clear, uninterrupted audio playback is essential, such as in laboratory settings, audio engineering applications, and during critical listening sessions. The robust construction and tangle-resistant cord ensure durability and ease of use in dynamic, fast-paced environments where technical accuracy is paramount.
Type In ear
Cable Length In-Ear
Colour Black
Transfer Type Corded (1075100)
Weight 12g
Headset connection 3.5 mm jack
Impedance 16Ω
Sound pressure 105dB

Reviews

Be the first to submit a review

Trustpilot