Renkforce RF-4737358 On-ear headset Corded Stereo Black Volume control Mute

MPN
RF-4737358
Brand
Renkforce
EAN-13
4064161171982
Order Code
17-4438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £21.87 £20.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 231 in stock

Renkforce RF-4737358 is an on-ear headset, corded and designed for stereo sound, featuring a black exterior. This model includes a volume control for precise audio adjustments and a microphone mute function, enhancing its versatility in various settings. The headset is suitable for PC use, making it ideal for applications such as teleconferencing, online education, and professional audio editing where clear communication and reliable audio performance are needed. The robust construction ensures durability, while its straightforward functionality makes it well-suited for environments requiring consistent audio performance without the need for frequent technical adjustments. Renkforce's engineering ensures that the headset meets professional demands for quality and reliability in both home and office settings.
Type On ear
Cable Length 2.38m
Colour Black
Audio channels Stereo
Frequency Range 20 Hz - 20kHz
Transfer Type Corded (1075100)
Weight 155.5g
Depth 65mm
Frequency Range (microphone) 100 Hz - 20kHz
Headband-Type Overhead
Headset connection USB
Height 184mm
Sensitivity (microphone) -42dB
Suitable For PC
Width 163mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot