Renkforce RF-5045268 On-ear headset corded stereo black silver volume control

MPN
RF-5045268
Brand
Renkforce
EAN-13
4064161203997
Order Code
17-4605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.62 £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

Renkforce RF-5045268, known as Renkforce On-ear headset Corded (1075100) Stereo, is designed for audio applications requiring high-fidelity sound reproduction and reliable communication capabilities. This on-ear headset features a black and silver aesthetic, offering corded stereo sound output that ensures consistent acoustic performance across various environments. Integrated with volume control functionality, the headset allows precise auditory adjustments, making it suitable for professional settings such as call centres and collaborative workstations, as well as for personal use in controlled audio contexts. Its design balances ergonomic comfort and structural durability, catering to prolonged usage scenarios typical in engineering environments where hands-free communication is essential.
Type On ear
Colour White
Audio channels Stereo
Frequency Range 50-16000Hz
Transfer Type Corded (1075100)
Frequency Range (microphone) 20-20000Hz
Headband-Type Overhead
Headphone Features Volume control
Headset connection 3.5 mm jack
Sensitivity (microphone) -54dB
Suitable For PC

Reviews

Be the first to submit a review

Trustpilot