Renkforce RF-6609646 Network cable Cat 6A Orange 0.50m Halogen-free |
17-4978
|
|
Despatched within 4 working days - 220 in stock
|
2+ £2.63
Price per unit Ex VAT
|
0.50m |
1 |
Network cable, patch cable |
Orange |
CAT 6A |
1 |
26 |
Round |
Networks |
RJ45 |
straight |
Copper |
Yes |
500MHz |
S/FTP |
CAT 6A |
Renkforce RF-6609648 Patch cable 1m Orange CAT 6A Halogen-free Flame-retardant |
17-4979
|
|
Despatched within 4 working days - 296 in stock
|
2+ £3.16
Price per unit Ex VAT
|
1.00m |
2 |
Network cable, patch cable |
Orange |
CAT 6A |
1 |
26 |
Round |
Networks |
RJ45 |
straight |
Copper |
Yes |
500MHz |
S/FTP |
CAT 6A |
Renkforce RF-6609650 Network cable CAT 6A S/FTP 2m Orange Halogen-free |
17-4980
|
|
|
2+ £3.69
Price per unit Ex VAT
|
2.00m |
2 |
Network cable, patch cable |
Orange |
CAT 6A |
1 |
26 |
Round |
Networks |
RJ45 |
straight |
Copper |
Yes |
500MHz |
S/FTP |
CAT 6A |
Renkforce RF-6609652 Network cable RJ45 CAT 6A S/FTP 3m Orange Halogen-free |
17-4981
|
|
|
1+ £4.22
Price per unit Ex VAT
|
3.00m |
2 |
Network cable, patch cable |
Orange |
CAT 6A |
1 |
26 |
Round |
Networks |
RJ45 |
straight |
Copper |
Yes |
500MHz |
S/FTP |
CAT 6A |
Renkforce RF-6609654 Network cable CAT6A Orange 5m Halogen-free Flame-retardant |
17-4982
|
|
Despatched within 4 working days - 86 in stock
|
1+ £5.27
Price per unit Ex VAT
|
5.00m |
2 |
Network cable, patch cable |
Orange |
CAT 6A |
1 |
26 |
Round |
Networks |
RJ45 |
straight |
Copper |
Yes |
500MHz |
S/FTP |
CAT 6A |
Renkforce RF-6609656 Cable CAT 6A S/FTP 10m Orange Halogen-free Flame-retardant |
17-4983
|
|
Despatched within 4 working days - 125 in stock
|
1+ £10.56
Price per unit Ex VAT
|
10.00m |
2 |
Network cable, patch cable |
Orange |
CAT 6A |
1 |
26 |
Round |
Networks |
RJ45 |
straight |
Copper |
Yes |
500MHz |
S/FTP |
CAT 6A |