Renkforce RF-6609648 Patch cable 1m Orange CAT 6A Halogen-free Flame-retardant

MPN
RF-6609648
Brand
Renkforce
EAN-13
4064161340746
Order Code
17-4979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

Renkforce RF-6609648 is a 1-metre patch cable designed for high-performance network applications. This CAT 6A S/FTP cable supports high-speed data transfer and is suitable for demanding environments, ensuring reliable connectivity with a maximum bandwidth of up to 500 MHz. Engineered to be halogen-free and flame-retardant, it meets stringent safety standards necessary for use in public or commercial spaces where fire risk must be mitigated. The orange cable features RJ45 connectors, making it ideal for connecting patch panels, routers, switches, or other network devices, ensuring optimal signal integrity and reduced electromagnetic interference. Its robust construction makes it a preferred choice for both structured cabling systems and temporary connections in dynamic network environments.
Type Network cable, patch cable
Length 1.00m
Colour Orange
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 2
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot