Renkforce RF-6609652 Network cable RJ45 CAT 6A S/FTP 3m Orange Halogen-free

MPN
RF-6609652
Brand
Renkforce
EAN-13
4064161340760
Order Code
17-4981
Country of Origin
China
View Full Product Range (6)

Discontinued


Renkforce RF-6609652 is a robust network cable assembly designed with an RJ45 connector configuration, suited for both professional and home networking applications. This CAT 6A S/FTP cable spans a length of 3.00 metres and is encapsulated in a striking orange halogen-free jacket, ensuring safety and environmental consideration by reducing harmful emissions in the event of a fire. The cable supports high-speed data transmission up to 10 Gbps, making it ideal for connection between routers, switches, and patch panels in data centres, server rooms, or any high-demand networking environment. Its stringent shielding and twisted pair construction minimize electromagnetic interference, thereby enhancing signal integrity and reliability.
Type Network cable, patch cable
Length 3.00m
Colour Orange
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 2
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A

Trustpilot