Renkforce RF-6609656 Cable CAT 6A S/FTP 10m Orange Halogen-free Flame-retardant

MPN
RF-6609656
Brand
Renkforce
EAN-13
4064161340784
Order Code
17-4983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

Renkforce RF-6609656 is a robust RJ45 network cable designed for high-performance connections in demanding network environments. This CAT 6A S/FTP cable measures 10 metres in length and is coated in an eye-catching orange, providing easy visibility and identification. Engineered to meet rigorous standards, it offers superior shielding against electromagnetic interference, ensuring reliable data transmission at speeds suitable for gigabit Ethernet applications. The cable's halogen-free composition contributes to reduced toxic gas emission in the event of a fire, aligning with safety requirements in public and industrial settings. Typical applications include connecting a router to network switches, patch panels, or computers in data centres, commercial buildings, and home networking setups.
Type Network cable, patch cable
Length 10.00m
Colour Orange
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 2
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot