Renkforce RF-6609646 Network cable Cat 6A Orange 0.50m Halogen-free

MPN
RF-6609646
Brand
Renkforce
EAN-13
4064161340739
Order Code
17-4978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

Renkforce RF-6609646 is a Category 6A (Cat 6A) network cable designed for high-performance data transmission applications. This RJ45 patch cable is 0.50 metres in length and features an S/FTP (shielded/foil twisted pair) structure that reduces electromagnetic interference, ensuring reliable and secure connections. The cable is halogen-free, making it a safer option for environments that require reduced toxic gas emissions in the event of a fire. It is suitable for use in network installations that require high data rates, including applications such as connecting routers, switches, and other network devices in both residential and commercial settings. The vivid orange casing aids in easy identification among other cables, ensuring clean and organised network layouts.
Type Network cable, patch cable
Length 0.50m
Colour Orange
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot