Renkforce RF-6609654 Network cable CAT6A Orange 5m Halogen-free Flame-retardant

MPN
RF-6609654
Brand
Renkforce
EAN-13
4064161340777
Order Code
17-4982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Renkforce RF-6609654 is a high-performance network cable designed to support fast and reliable data transmission. This CAT 6A patch cable features S/FTP shielding, providing superior protection against electromagnetic interference and ensuring stable connections for applications that demand high bandwidth. With a length of 5.00 metres and an orange colour for easy identification, this RJ45 cable is also engineered to be halogen-free and flame-retardant, enhancing safety and compliance with environmental standards. Typically used in data centres, enterprise networking, and high-performance computing environments, this cable is ideal for linking routers, switches, and other network devices requiring robust and dependable connections.
Type Network cable, patch cable
Length 5.00m
Colour Orange
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 2
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot