Renkforce RF-6609650 Network cable CAT 6A S/FTP 2m Orange Halogen-free

MPN
RF-6609650
Brand
Renkforce
EAN-13
4064161340753
Order Code
17-4980
Country of Origin
China
View Full Product Range (6)

Discontinued


Renkforce RF-6609650 Network Cable is a high-performance, 2-meter-long CAT 6A S/FTP cable designed to deliver reliable data transmission for both residential and professional environments. This halogen-free orange Ethernet cable features RJ45 connectors, enhancing safety by reducing toxic emissions in the event of a fire. Engineered for excellent shielding, it minimizes crosstalk and electromagnetic interference, ensuring optimal signal integrity and data transfer speeds up to 10 Gbps. The cable is suitable for applications including connecting routers, switches, and network hubs, supporting demanding networking tasks such as large file transfers and high-definition media streaming. Its construction makes it an ideal choice for environments where dependable network performance is critical.
Type Network cable, patch cable
Length 2.00m
Colour Orange
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 2
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A

Trustpilot