Renkforce RF-3429148 Server rack cabinet cable duct 1 U Black 19 inch |
17-3812
|
|
Despatched within 4 working days - 153 in stock
|
1+ £6.51
Price per unit Ex VAT
|
(L x W x H) 483 x 44.5 x 65 mm |
Rolled steel |
65mm |
|
483mm |
1U |
19inch |
44.5mm |
Server rack cabinet cable duct |
Black |
1 |
Server rack cabinet cable duct |
Renkforce RF-3429150 19 inch Server rack cabinet cable duct Black 1 U |
17-3813
|
|
Back order - 202 availableBack-order availability date - 21/11/2026
|
1+ £7.86
Price per unit Ex VAT
|
(L x W x H) 483 cm x 67 mm x 44 mm |
Rolled steel |
44mm |
|
483cm |
1U |
19inch |
67mm |
Server rack cabinet cable duct |
Black |
1 |
Server rack cabinet cable duct |
Renkforce RF-3429152 Server rack cabinet cable duct Black 2U 19 inch |
17-3814
|
|
|
1+ £9.32
Price per unit Ex VAT
|
(L x W x H) 483 mm x 89 cm x 92 mm |
Rolled steel |
92mm |
|
483mm |
2U |
19inch |
89cm |
Server rack cabinet cable duct |
Black |
1 |
Server rack cabinet cable duct |
Renkforce RF-3429154 Server rack cabinet cable duct 10 inch Black 19" 1 U |
17-3815
|
|
|
1+ £4.95
Price per unit Ex VAT
|
(L x W x H) 254.4 mm x 44.5 cm x 76 mm |
Rolled steel |
76mm |
|
254.4mm |
1U |
10inch |
44.5cm |
Server rack cabinet cable duct |
Black |
1 |
Server rack cabinet cable duct |
Renkforce RF-3525040 Cable duct 19 inch Black 360 degree swivel brackets |
17-3832
|
|
|
1+ £14.32
Price per unit Ex VAT
|
(L x W x H) 483 x 88.5 x 90 mm |
Rolled steel |
90mm |
|
483mm |
2U |
19inch |
88.5mm |
Server rack cabinet cable duct |
Black |
1 |
Server rack cabinet cable duct |
Renkforce RF-3525042 Server rack cabinet cable duct Black 19 inch 1 U |
17-3833
|
|
Back order - 174 availableBack-order availability date - 21/11/2026
|
1+ £7.03
Price per unit Ex VAT
|
(L x W x H) 483 mm x 44.5 cm x 52 mm |
Rolled steel |
52mm |
|
483mm |
1U |
19inch |
44.5cm |
Server rack cabinet cable duct |
Black |
1 |
Server rack cabinet cable duct |
Renkforce RF-4755508 Server rack cable duct Black 482.6mm 19 inch |
17-4466
|
|
Despatched within 4 working days - 100 in stock
|
2+ £3.97
Price per unit Ex VAT
|
(W x H x D) 482.6 x 44.45 x 68.5 mm |
Metal |
44.45mm |
68.5mm |
|
1U |
19inch |
482.6mm |
Server rack cabinet cable duct |
Black |
1 |
Server rack cabinet cable duct |