Renkforce RF-3429148 Server rack cabinet cable duct 1 U Black 19 inch

MPN
RF-3429148
Brand
Renkforce
EAN-13
4053199558148
Order Code
17-3812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

Renkforce RF-3429148, also known as 1714574, is designed as a server rack cabinet cable duct for efficient cable management. This 1U black cable duct fits standard 19-inch racks, providing a sleek and organised solution for routing cables in data centres and server rooms. Its robust construction ensures durability and reliability in professional IT environments, where maintaining clear airflow and reducing cable clutter is critical. Engineers often use this component in networking, telecommunications, and IT infrastructure setups to streamline cable organisation and enhance system accessibility.
Type Server rack cabinet cable duct
Colour Black
Dimensions (L x W x H) 483 x 44.5 x 65 mm
Material Rolled steel
Content 1
Height 65mm
Length 483mm
Product Type Server rack cabinet cable duct
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch
Width 44.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot