Renkforce RF-4755508 Server rack cable duct Black 482.6mm 19 inch

MPN
RF-4755508
Brand
Renkforce
EAN-13
4064161185071
Order Code
17-4466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

Renkforce RF-4755508, alternatively described as 2377754 - Renkforce RF-4755508, is a robust server rack cable duct designed for efficient cable management in 19-inch server racks. This product features a durable black finish, ensuring both aesthetic integration and enhanced protection for internal cabling. The cable duct efficiently organises and conceals cables, mitigating clutter and potential damage within server environments. It is particularly suited for IT and data centre applications where systematic cable management is critical to maintaining optimal performance and ensuring ease of access for maintenance and upgrades. The Renkforce RF-4755508 supports engineers in achieving a tidy and reliable server setup, enhancing both safety and equipment lifespan.
Type Server rack cabinet cable duct
Colour Black
Dimensions (W x H x D) 482.6 x 44.45 x 68.5 mm
Material Metal
Content 1
Depth 68.5mm
Height 44.45mm
Product Type Server rack cabinet cable duct
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch
Width 482.6mm

Reviews

Be the first to submit a review

Trustpilot