Renkforce RF-3525040 Cable duct 19 inch Black 360 degree swivel brackets

MPN
RF-3525040
Brand
Renkforce
EAN-13
4053199576913
Order Code
17-3832
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Renkforce RF-3525040, also known as 1762520 - Renkforce RF-3525040, is a 19-inch cable duct designed for efficient cable management in network and server racks. This product features 360-degree swivel brackets that allow for flexible installation, enabling optimal positioning of cables within confined spaces. The robust construction is suitable for maintaining cable organisation and reducing physical strain on cables, which is essential in preventing undue wear and enhancing the lifespan of network cabling systems. Its primary applications include use in data centres, telecommunications rooms, and enterprise-level IT infrastructure where structured cabling is critical. The cable duct's design ensures that it accommodates a variety of cable types and diameters, delivering a versatile solution for engineers managing complex network environments.
Type Server rack cabinet cable duct
Colour Black
Dimensions (L x W x H) 483 x 88.5 x 90 mm
Material Rolled steel
Content 1
Height 90mm
Length 483mm
Product Type Server rack cabinet cable duct
Rack unit 2U
Suitable for server rack cabinet (inch) 19inch
Width 88.5mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot