Renkforce RF-3525042 Server rack cabinet cable duct Black 19 inch 1 U

MPN
RF-3525042
Brand
Renkforce
EAN-13
4053199576920
Order Code
17-3833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 176 availableBack-order availability date - 27/10/2026

Renkforce RF-3525042, also known by its alternate description 1762521, is a server rack cabinet cable duct designed to manage and organise cables within a 19-inch rack in a 1 U space. This product from Renkforce offers a robust solution for maintaining cable order and accessibility, constructed from high-quality materials to ensure durability and reliability in demanding environments. Its black finish complements typical server rack aesthetics, while providing an efficient pathway for cables to reduce clutter and improve airflow, which is crucial for thermal management in data centres and IT facilities. Engineered for applications where precise cable management is essential, the RF-3525042 contributes to streamlined installation procedures and facilitates maintenance operations by allowing engineers to identify and trace cables efficiently.
Type Server rack cabinet cable duct
Colour Black
Dimensions (L x W x H) 483 mm x 44.5 cm x 52 mm
Material Rolled steel
Content 1
Height 52mm
Length 483mm
Product Type Server rack cabinet cable duct
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch
Width 44.5cm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot