Renkforce RF-3429154 Server rack cabinet cable duct 10 inch Black 19" 1 U

Order Code:

17-3815

Brand: Renkforce MPN: RF-3429154 EAN-13: 4053199558179
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 21/05/2026

Renkforce RF-3429154, a server rack cabinet cable duct designed for 10-inch configurations, characterized by its 19-inch and 1U specifications. The product, also referred to as 1714577 - Renkforce RF-3429154, is constructed to facilitate efficient cable management in high-density server environments, reducing clutter and improving airflow within a rack cabinet. Made from durable materials, this cable duct is painted black to match standard rack aesthetics and is engineered to support the organisation of network cables in data centres and IT infrastructure setups. Its robust design ensures secure installation and optimal routing of cables, playing a crucial role in maintaining system performance and reliability. Furthermore, the cable duct supports compliance with industry standards, making it an essential component for professional server and networking engineers seeking effective cabling solutions.
Type Server rack cabinet cable duct
Colour Black
Dimensions (L x W x H) 254.4 mm x 44.5 cm x 76 mm
Material Rolled steel
Content 1
Height 76mm
Length 254.4mm
Product Type Server rack cabinet cable duct
Rack unit 1U
Suitable for server rack cabinet (inch) 10inch
Width 44.5cm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot