Renkforce RF-3429152 Server rack cabinet cable duct Black 2U 19 inch

MPN
RF-3429152
Brand
Renkforce
EAN-13
4053199558162
Order Code
17-3814
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 18/07/2026

Renkforce RF-3429152 is designed as a 19-inch server rack cabinet cable duct, providing a secure and efficient solution for managing cables within server environments. Known alternatively as 1714576, this cable duct is manufactured in a standard 2U size, making it compatible with most server rack systems. The black finish adds a professional aesthetic while ensuring durability and resistance to tarnishing. Typical applications for the Renkforce RF-3429152 include data centres, telecommunications rooms, and server farms, where it aids in organising and protecting data cables, reducing the risk of tangling and maintaining airflow efficiency. By facilitating neat cable arrangements, this duct supports optimal performance and maintenance of critical IT infrastructure.
Type Server rack cabinet cable duct
Colour Black
Dimensions (L x W x H) 483 mm x 89 cm x 92 mm
Material Rolled steel
Content 1
Height 92mm
Length 483mm
Product Type Server rack cabinet cable duct
Rack unit 2U
Suitable for server rack cabinet (inch) 19inch
Width 89cm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot